Part Details for RS05K9090DBL by Fenghua (HK) Electronics Ltd
Overview of RS05K9090DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K9090DBL
RS05K9090DBL CAD Models
RS05K9090DBL Part Data Attributes
|
RS05K9090DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K9090DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K9090DBL
This table gives cross-reference parts and alternative options found for RS05K9090DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K9090DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-9090-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RS05K9090DBL vs MC0805-9090-DTQ |
RTT059090DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RS05K9090DBL vs RTT059090DP2 |
CR0805-10W-9090DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K9090DBL vs CR0805-10W-9090DSNT |
CDF0805909R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K9090DBL vs CDF0805909R0.5%100PPM/KNP5 |
PWR10D9090TEW | Fixed Resistor, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RS05K9090DBL vs PWR10D9090TEW |
MC0805-9090-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RS05K9090DBL vs MC0805-9090-DT |
BCTS000805-909RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RS05K9090DBL vs BCTS000805-909RDTP |
CR0805-10W-9090DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K9090DBL vs CR0805-10W-9090DSNT-13 |
MC0805-9090-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RS05K9090DBL vs MC0805-9090-DBW |
CR0805-8W-9090DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K9090DBL vs CR0805-8W-9090DSNT |