RS05K75R0DCG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RS05K75R0DCG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS05K75R0DCG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS05K75R0DCG by Fenghua (HK) Electronics Ltd

RS05K75R0DCG
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RS05K75R0DCG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RS05K75R0DCG

This table gives cross-reference parts and alternative options found for RS05K75R0DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K75R0DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0805DR-1075RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RS05K75R0DCG vs AC0805DR-1075RL
CDF080575R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K75R0DCG vs CDF080575R0.5%100PPM/KKS
ADF080575R0.5%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RS05K75R0DCG vs ADF080575R0.5%100PPM/KKP
CR21-75R0-DY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, ASJ Holdings Limited RS05K75R0DCG vs CR21-75R0-DY
WF08H75R0DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RS05K75R0DCG vs WF08H75R0DT
MC0805-75R0-DBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RS05K75R0DCG vs MC0805-75R0-DBW
RK73H2AXTED75R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RS05K75R0DCG vs RK73H2AXTED75R0D
RTT0575R0DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Ralec RS05K75R0DCG vs RTT0575R0DTP
RGC0805DTD75R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RS05K75R0DCG vs RGC0805DTD75R0
SF08H75R0DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RS05K75R0DCG vs SF08H75R0DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS05K75R0DCG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS05K75R0DCG by Fenghua (HK) Electronics Ltd

  • Please alert me when RS05K75R0DCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS05K75R0DCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS05K75R0DCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS05K75R0DCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS05K75R0DCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS05K75R0DCG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: