Part Details for RS05K5623DTG by Fenghua (HK) Electronics Ltd
Overview of RS05K5623DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K5623DTG
RS05K5623DTG CAD Models
RS05K5623DTG Part Data Attributes
|
RS05K5623DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K5623DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K5623DTG
This table gives cross-reference parts and alternative options found for RS05K5623DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K5623DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805562K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K5623DTG vs ADF0805562K0.5%100PPM/KKP |
RK73H2ATTDB5623D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K5623DTG vs RK73H2ATTDB5623D |
RMS10R-562K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RS05K5623DTG vs RMS10R-562K-D |
MC0805-5623-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RS05K5623DTG vs MC0805-5623-DTQ |
RMF10DT5623 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RS05K5623DTG vs RMF10DT5623 |
NRC-AS10D5623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RS05K5623DTG vs NRC-AS10D5623TRF |
CR0805D562KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RS05K5623DTG vs CR0805D562KP05 |
RCG0805100562K0.5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RS05K5623DTG vs RCG0805100562K0.5%EB |
CDF0805562K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K5623DTG vs CDF0805562K0.5%100PPM/KNS |
CR0805D562KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RS05K5623DTG vs CR0805D562KD50 |