Part Details for RS05K2551DT by Fenghua (HK) Electronics Ltd
Overview of RS05K2551DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K2551DT
RS05K2551DT CAD Models
RS05K2551DT Part Data Attributes
|
RS05K2551DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K2551DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K2551DT
This table gives cross-reference parts and alternative options found for RS05K2551DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K2551DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-2551-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RS05K2551DT vs CR21-2551-DY |
CR0805-8W-2551DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RS05K2551DT vs CR0805-8W-2551DT-13 |
CDF08052K550.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K2551DT vs CDF08052K550.5%100PPM/KNP5 |
RK73H2ARTTDB2551D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K2551DT vs RK73H2ARTTDB2551D |
RS05K2551DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS05K2551DT vs RS05K2551DTL |
WF08H2551DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RS05K2551DT vs WF08H2551DT |
RK73H2AGTDB2551D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K2551DT vs RK73H2AGTDB2551D |
RK73H2ALTPD2551D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K2551DT vs RK73H2ALTPD2551D |
RM10DTN2551 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RS05K2551DT vs RM10DTN2551 |
RK73H2ALTEB2551D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K2551DT vs RK73H2ALTEB2551D |