Part Details for RS05K161JC by Fenghua (HK) Electronics Ltd
Overview of RS05K161JC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K161JC
RS05K161JC CAD Models
RS05K161JC Part Data Attributes
|
RS05K161JC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K161JC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K161JC
This table gives cross-reference parts and alternative options found for RS05K161JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K161JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0805160R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K161JC vs CDI0805160R5%100PPM/KKP20 |
RMC08051605% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RS05K161JC vs RMC08051605% |
RC0805JRF10160R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K161JC vs RC0805JRF10160R |
NMCT0805JG160R | RESISTOR, 0.125W, 5%, 100ppm, 160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS05K161JC vs NMCT0805JG160R |
RMNW20K161JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RS05K161JC vs RMNW20K161JB |
MC0805L6J1600SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RS05K161JC vs MC0805L6J1600SE |
CR-05JL7--160R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RS05K161JC vs CR-05JL7--160R |
CAR10J161CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RS05K161JC vs CAR10J161CT |
AS05JTE1600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RS05K161JC vs AS05JTE1600 |
232273011161L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RS05K161JC vs 232273011161L |