RS05K153KTG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RS05K153KTG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS05K153KTG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS05K153KTG by Fenghua (HK) Electronics Ltd

RS05K153KTG
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
150 V
Want to compare parts?
  1. RS05K153KTG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RS05K153KTG

This table gives cross-reference parts and alternative options found for RS05K153KTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K153KTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS05K153KTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RS05K153KTG vs RS05K153KTL
CQA080515K-10%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K153KTG vs CQA080515K-10%100PPM/KNP10
RS05K153KT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RS05K153KTG vs RS05K153KT
RC2012K153ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RS05K153KTG vs RC2012K153ES
CDI080515K10%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K153KTG vs CDI080515K10%100PPM/KKS
FNF05KW-153 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RS05K153KTG vs FNF05KW-153
CQA080515K-10%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K153KTG vs CQA080515K-10%100PPM/KNP20
CQA080515K-10%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K153KTG vs CQA080515K-10%100PPM/KNS
RC2012K153CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RS05K153KTG vs RC2012K153CS
CRA080515K-10%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RS05K153KTG vs CRA080515K-10%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS05K153KTG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS05K153KTG by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS05K153KTG would you like to use for your alert(s)?
  • Please alert me when RS05K153KTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS05K153KTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS05K153KTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS05K153KTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS05K153KTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS05K153KTG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: