Part Details for RS02C330R0FE12 by Vishay Intertechnologies
Overview of RS02C330R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02C330R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02C330R0FE12
|
Avnet Americas | RS-2C 330 1% E12 e3 - Bulk (Alt: RS02C330R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1004 | Buy Now |
Part Details for RS02C330R0FE12
RS02C330R0FE12 CAD Models
RS02C330R0FE12 Part Data Attributes
|
RS02C330R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02C330R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 330ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 28.7228 V |
Alternate Parts for RS02C330R0FE12
This table gives cross-reference parts and alternative options found for RS02C330R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02C330R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02C330R0FE70 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02C330R0FE12 vs RS02C330R0FE70 |
RS02C330R0FE12 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02C330R0FE12 vs RS02C330R0FE12 |
RS02C330R0FB12 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02C330R0FE12 vs RS02C330R0FB12 |
RS02C330R0FE70 | Fixed Resistor, Wire Wound, 2.5W, 330ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS02C330R0FE12 vs RS02C330R0FE70 |
RS02C330R0FS70 | RESISTOR, WIRE WOUND, 2.5 W, 1 %, 20 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02C330R0FE12 vs RS02C330R0FS70 |