-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8828
|
Newark | Resistor, Wirewound, 2 Ohm, 3W, 1%, Full Reel, Resistance:2Ohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS02B2R000FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 / $1.0700 | Buy Now |
DISTI #
52P3657
|
Newark | Wirewound Resistor, 2 Ohm, 3W, ±1%, Resistance:2Ohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:Precision Rohs Compliant: Yes |Vishay RS02B2R000FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
RS02B2R000FE70
|
Avnet Americas | RS-2B 2 1% E70 e3 - Tape and Reel (Alt: RS02B2R000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9224 / $0.9924 | Buy Now |
DISTI #
71-RS02B2R000FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 2ohms 1% RoHS: Compliant | 3511 |
|
$0.7100 / $2.3700 | Buy Now |
|
Future Electronics | RS Series 3 W 2 Ohm ±1 % ±50 ppm/°C Silicon Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.9350 / $0.9750 | Buy Now |
DISTI #
RS02B2R000FE70
|
TTI | Wirewound Resistors - Through Hole 3watts 2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02B2R000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B2R000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.4495 V |
This table gives cross-reference parts and alternative options found for RS02B2R000FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B2R000FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW79U2R00FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B2R000FE70 vs RW79U2R00FB12 |
NS02B2R000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B2R000FE70 vs NS02B2R000FS70 |
RW79U2R00FS70 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,2 OHMS,1% +/-TOL,-50,50PPM TC | RS02B2R000FE70 vs RW79U2R00FS70 |
NS02B2R000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B2R000FE70 vs NS02B2R000FS70 |
RS02B2R000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B2R000FE70 vs RS02B2R000FS70 |
RS02B2R000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B2R000FE70 vs RS02B2R000FS70 |
NS02B2R000FE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02B2R000FE70 vs NS02B2R000FE70 |
NS02B2R000FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02B2R000FE70 vs NS02B2R000FE12 |
RS02B2R000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B2R000FE70 vs RS02B2R000FB12 |
RS02B2R000FE12 | Vishay Intertechnologies | $1.2906 | Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B2R000FE70 vs RS02B2R000FE12 |