Part Details for RS02B20K00FE70 by Vishay Intertechnologies
Overview of RS02B20K00FE70 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B20K00FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8829
|
Newark | Resistor, Wirewound, 20Kohm, 3W, 1%, Full Reel, Resistance:20Kohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS02B20K00FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2200 | Buy Now |
DISTI #
65P3692
|
Newark | Wirewound Resistor, 20Kohm, 3W, ±1%, Resistance:20Kohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:4.75Mmrohs Compliant: Yes |Vishay RS02B20K00FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5600 | Buy Now |
DISTI #
RS02B20K00FE70
|
Avnet Americas | Resistor, 20 kOhm, ? 1%, 3 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS02B20K00FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1728 | Buy Now |
DISTI #
71-RS02B20K00FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 20K OHM 1% 3W RoHS: Compliant | 0 |
|
$2.2800 / $3.9500 | Order Now |
|
Future Electronics | " RES 20K OHM 3W 1% WW AXIAL " RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
84429251
|
Verical | Res Wirewound 20K Ohm 1% 3W ±20ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 965 |
|
$2.0571 | Buy Now |
DISTI #
RS02B20K00FE70
|
TTI | Wirewound Resistors - Through Hole 20K OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2800 | Buy Now |
DISTI #
RS02B20K00FE70
|
Avnet Abacus | Resistor, 20 kOhm, � 1%, 3 W, Axial Leaded, Wirewound, Power (Alt: RS02B20K00FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 67 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS02B20K00FE70
RS02B20K00FE70 CAD Models
RS02B20K00FE70 Part Data Attributes
|
RS02B20K00FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B20K00FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 20000ohm, 244.949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 244.949 V |
Alternate Parts for RS02B20K00FE70
This table gives cross-reference parts and alternative options found for RS02B20K00FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B20K00FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B20K00FS70300 | Fixed Resistor, Wire Wound, 3W, 20000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B20K00FE70 vs RS02B20K00FS70300 |
RS02B20K00FB12 | Fixed Resistor, Wire Wound, 3W, 20000ohm, 244.949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B20K00FE70 vs RS02B20K00FB12 |