There are no models available for this part yet.
Overview of RS01A5K600FB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS01A5K600FB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS01A5K600FB12
|
Avnet Americas | Res Wirewound 5.6K Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01A5K600FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0256 | Buy Now | |
DISTI #
71-RS01A5K600FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 5.6Kohm 1% RoHS: Not Compliant | 9 |
|
$3.3700 / $5.8400 | Buy Now |
CAD Models for RS01A5K600FB12 by Vishay Intertechnologies
Part Data Attributes for RS01A5K600FB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
5600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
74.8331 V
|
Alternate Parts for RS01A5K600FB12
This table gives cross-reference parts and alternative options found for RS01A5K600FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A5K600FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A5K600FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A5K600FB12 vs RS01A5K600FB12 |
RS01A5K600FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A5K600FB12 vs RS01A5K600FS70 |
RS01A5K600FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01A5K600FB12 vs RS01A5K600FE70 |
RS01A5K600FS70 | Fixed Resistor, Wire Wound, 1W, 5600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A5K600FB12 vs RS01A5K600FS70 |
RS01A5K600FS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS01A5K600FB12 vs RS01A5K600FS74 |
RS01A5K600FE70 | Fixed Resistor, Wire Wound, 1W, 5600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01A5K600FB12 vs RS01A5K600FE70 |