-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01A30R10FE12
|
Avnet Americas | Res Wirewound 30.1 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01A30R10FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8060 / $2.5553 | Buy Now |
DISTI #
71-RS01A30R10FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 30.1ohms 1% RoHS: Compliant | 2203 |
|
$1.0900 / $2.7000 | Buy Now |
DISTI #
V81:2367_24946141
|
Arrow Electronics | Res Wirewound 30.1 Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 100 |
|
$0.5960 | Buy Now |
DISTI #
46218956
|
Verical | Res Wirewound 30.1 Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1835 | Americas - 100 |
|
$0.5960 | Buy Now |
DISTI #
C1S802700257139
|
Chip1Stop | Res Wirewound 30.1 Ohm 1% 1W ±20ppm/C Silicone AXL Bulk RoHS: Compliant | 100 |
|
$0.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01A30R10FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01A30R10FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.4863 V |
This table gives cross-reference parts and alternative options found for RS01A30R10FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A30R10FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A30R10FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS01A30R10FE12 vs RS01A30R10FE70 |
RS01A30R10FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A30R10FE12 vs RS01A30R10FB12 |
RS01A30R10FB12 | Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A30R10FE12 vs RS01A30R10FB12 |
RW70U30R1FB12 | Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A30R10FE12 vs RW70U30R1FB12 |
RW70U30R1FS70 | Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A30R10FE12 vs RW70U30R1FS70 |
RS01A30R10FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS01A30R10FE12 vs RS01A30R10FE12 |
RW70U30R1FS70 | RES,AXIAL,WIREWOUND,30.1 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RS01A30R10FE12 vs RW70U30R1FS70 |
RW70U30R1FS74 | Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A30R10FE12 vs RW70U30R1FS74 |
RS01A30R10FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A30R10FE12 vs RS01A30R10FS70 |
RS01A30R10FS74 | Fixed Resistor, Wire Wound, 1W, 30.1ohm, 5.4863V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A30R10FE12 vs RS01A30R10FS74 |