Part Details for RS01A1R000FB12 by Vishay Intertechnologies
Overview of RS01A1R000FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01A1R000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01A1R000FB12
|
Avnet Americas | RS-1A 1 1% B12 - Bulk (Alt: RS01A1R000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-RS1A-1.0
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1ohms 1% RoHS: Not Compliant | 5 |
|
$1.1400 / $2.9500 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
RS01A1R000FB12
|
TTI | Wirewound Resistors - Through Hole 1watt 1ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5000 In Stock |
|
$0.8500 | Buy Now |
Part Details for RS01A1R000FB12
RS01A1R000FB12 CAD Models
RS01A1R000FB12 Part Data Attributes
|
RS01A1R000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01A1R000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for RS01A1R000FB12
This table gives cross-reference parts and alternative options found for RS01A1R000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A1R000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01A1R000FS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01A1R000FB12 vs RS01A1R000FS74 |
RS01A1R000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01A1R000FB12 vs RS01A1R000FS70 |
NS01A1R000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01A1R000FB12 vs NS01A1R000FS70 |
NS01A1R000FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01A1R000FB12 vs NS01A1R000FE12 |
RS01A1R000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01A1R000FB12 vs RS01A1R000FB12 |
RS01A1R000FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS01A1R000FB12 vs RS01A1R000FE12 |
NS01A1R000FE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01A1R000FB12 vs NS01A1R000FE70 |
NS01A1R000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01A1R000FB12 vs NS01A1R000FS70 |
NS01A1R000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01A1R000FB12 vs NS01A1R000FB12 |
RW70U1R00FS70 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC | RS01A1R000FB12 vs RW70U1R00FS70 |