RS010R1000FE73
Description: Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED

Overview of RS010R1000FE73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS010R1000FE73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52P2354
Newark Wirewound Resistor, 0.1 Ohm, 10W, 1%, Resistance:0.1Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS010R1000FE73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 912
  • 1 $3.1700
  • 10 $2.8500
  • 25 $2.7500
  • 50 $2.5700
  • 100 $2.2100
  • 250 $2.0400
$2.0400 / $3.1700 Buy Now
DISTI # 83R8810
Newark Resistor, Wirewound, 0.1 Ohm, 10W, 1%, Full Reel, Resistance:0.1Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS010R1000FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.3600
  • 2,000 $2.2500
  • 4,000 $2.0900
  • 8,000 $1.9500
  • 12,000 $1.8800
  • 20,000 $1.8500
$1.8500 / $2.3600 Buy Now
DISTI # 52P2354
Avnet Americas RS-10 .1 1% E73 e3 - Product that comes on tape, but is not reeled (Alt: 52P2354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack 912 Partner Stock
  • 1 $3.1700
  • 10 $2.8500
  • 25 $2.7500
  • 50 $2.5700
  • 100 $2.2100
$2.2100 / $3.1700 Buy Now
DISTI # RS010R1000FE73
Avnet Americas RS-10 .1 1% E73 e3 - Tape and Reel (Alt: RS010R1000FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 500 $2.0000
$2.0000 Buy Now
DISTI # 71-RS010R1000FE73
Mouser Electronics Wirewound Resistors - Through Hole 10watts .1ohms 1% RoHS: Compliant 0
  • 1 $3.7500
  • 10 $3.2600
  • 50 $3.0400
  • 100 $2.5200
  • 250 $2.3100
  • 500 $2.0800
  • 1,000 $1.8400
  • 2,500 $1.8100
$1.8100 / $3.7500 Order Now
Future Electronics RS Series 10W 0.1 ohms 1% Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel 500
Reel
  • 500 $2.0900
  • 1,000 $2.0300
$2.0300 / $2.0900 Buy Now
Future Electronics RS Series 10W 0.1 ohms 1% Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 500 $1.8700
  • 1,000 $1.8200
$1.8200 / $1.8700 Buy Now
DISTI # 65038181
Verical Res Wirewound 0.1 Ohm 1% 10W ±90ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2244 Americas - 181
  • 3 $3.5980
  • 10 $3.1810
  • 25 $2.7730
  • 100 $2.6240
$2.6240 / $3.5980 Buy Now
DISTI # RS010R1000FE73
TTI Wirewound Resistors - Through Hole 10watts .1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 1000
In Stock
  • 500 $2.0700
  • 1,000 $1.8300
  • 2,500 $1.8000
  • 5,000 $1.7600
$1.7600 / $2.0700 Buy Now
DISTI # C1S802700771198
Chip1Stop Res Wirewound 0.1 Ohm 1% 10W ツア90ppm/C Silicone AXL T/R RoHS: Compliant 181
  • 1 $3.5980
  • 10 $3.1810
  • 25 $2.7730
  • 100 $2.6240
$2.6240 / $3.5980 Buy Now
LCSC Wirewound Resistors 100M 10W 1% PluginD9.5xL45.2mm Through Hole Resistors ROHS 4
  • 1 $3.4410
  • 10 $3.3609
  • 30 $3.3075
  • 100 $3.2541
$3.2541 / $3.4410 Buy Now

CAD Models for RS010R1000FE73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS010R1000FE73 by Vishay Intertechnologies

RS010R1000FE73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Construction
Welded
JESD-609 Code
e3
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.53 mm
Package Length
45.21 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1 V
Want to compare parts?
  1. RS010R1000FE73
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for RS010R1000FE73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS010R1000FE73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS010R1000FE73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS010R1000FE73 would you like to use for your alert(s)?
  • Please alert me when RS010R1000FE73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS010R1000FE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS010R1000FE73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS010R1000FE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS010R1000FE73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS010R1000FE73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: