RS0107R000FE12
Description: RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RS0107R000FE12 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS0107R000FE12 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS0107R000FE12 by Vishay Dale

RS0107R000FE12
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.53 mm
Package Length
45.21 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
8.3666 V
Want to compare parts?
  1. RS0107R000FE12
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RS0107R000FE12

This table gives cross-reference parts and alternative options found for RS0107R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0107R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS0107R000FB12 Fixed Resistor, Wire Wound, 10W, 7ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS0107R000FE12 vs RS0107R000FB12
RS0107R000FS73 RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RS0107R000FE12 vs RS0107R000FS73
RS0107R000FE12 Fixed Resistor, Wire Wound, 10W, 7ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RS0107R000FE12 vs RS0107R000FE12
RS0107R000FE73 RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RS0107R000FE12 vs RS0107R000FE73

Related Parts for RS0107R000FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS0107R000FE12 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS0107R000FE12 by Vishay Dale

Select Manufacturer
Which Manufacturer of RS0107R000FE12 would you like to use for your alert(s)?
  • Please alert me when RS0107R000FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS0107R000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS0107R000FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS0107R000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS0107R000FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS0107R000FE12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: