Part Details for RS01051R10DE73 by Vishay Intertechnologies
Overview of RS01051R10DE73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01051R10DE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01051R10DE73
|
Avnet Americas | RS-10 51.1 .5% E73 e3 - Tape and Reel (Alt: RS01051R10DE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9165 / $3.1744 | Buy Now |
Part Details for RS01051R10DE73
RS01051R10DE73 CAD Models
RS01051R10DE73 Part Data Attributes
|
RS01051R10DE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01051R10DE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 51.1ohm, 22.6053V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 22.6053 V |
Alternate Parts for RS01051R10DE73
This table gives cross-reference parts and alternative options found for RS01051R10DE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01051R10DE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01051R10DS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 51.1ohm, 22.6053V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01051R10DE73 vs RS01051R10DS73 |
RS01051R10DB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 0.5 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01051R10DE73 vs RS01051R10DB12 |
RS01051R10DS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 0.5 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01051R10DE73 vs RS01051R10DS73 |
RS01051R10DE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 51.1ohm, 22.6053V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01051R10DE73 vs RS01051R10DE12 |
RS01051R10DE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 0.5 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS01051R10DE73 vs RS01051R10DE73 |