-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSD-25KRCT-ND
|
DigiKey | RES 25K OHM 10W 1% WW AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
453 In Stock |
|
$2.2207 / $6.6700 | Buy Now |
DISTI #
71332599
|
RS | Resistors, WireWound, Through Hole 10watts 25Kohms 1% | Vishay Dale RS01025K00FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01025K00FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01025K00FE73
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RS01025K00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01025K00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01025K00FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE73 vs NS01025K00FB12 |
RS01025K00FS73 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01025K00FE73 vs RS01025K00FS73 |
NS01025K00FB12 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01025K00FE73 vs NS01025K00FB12 |
RS01025K00FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01025K00FE73 vs RS01025K00FE12 |
NS01025K00FS73 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01025K00FE73 vs NS01025K00FS73 |
RS01025K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE73 vs RS01025K00FS73 |
NS01025K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE73 vs NS01025K00FS73 |