Part Details for RS005800R0FE73 by Vishay Dale
Overview of RS005800R0FE73 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005800R0FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC-800RCT-ND
|
DigiKey | RES 800 OHM 5W 1% WW AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2439 In Stock |
|
$1.2790 / $2.9100 | Buy Now |
DISTI #
71332506
|
RS | Resistors, WireWound, Through Hole 5watts 800ohms 1% | Vishay Dale RS005800R0FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5400 | RFQ |
Part Details for RS005800R0FE73
RS005800R0FE73 CAD Models
RS005800R0FE73 Part Data Attributes
|
RS005800R0FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS005800R0FE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 63.2456 V |
Alternate Parts for RS005800R0FE73
This table gives cross-reference parts and alternative options found for RS005800R0FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS005800R0FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS005800R0FE12 | Fixed Resistor, Wire Wound, 5W, 800ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS005800R0FE73 vs RS005800R0FE12 |
RS005800R0FE73 | Fixed Resistor, Wire Wound, 5W, 800ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS005800R0FE73 vs RS005800R0FE73 |
RS005800R0FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS005800R0FE73 vs RS005800R0FS73 |
RS005800R0FE12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS005800R0FE73 vs RS005800R0FE12 |