Part Details for RS0055R000FE12 by Vishay Dale
Overview of RS0055R000FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0055R000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS0055R000FE12-ND
|
DigiKey | RES 5 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
279 In Stock |
|
$0.8512 / $3.2900 | Buy Now |
DISTI #
70201734
|
RS | Resistor, Wirewound, Res 5 Ohms, Pwr-Rtg 5W, Tol 1%, Axial, Silicone, Military | Vishay Dale RS0055R000FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 604 |
|
$1.5400 / $2.0500 | Buy Now |
Part Details for RS0055R000FE12
RS0055R000FE12 CAD Models
RS0055R000FE12 Part Data Attributes
|
RS0055R000FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS0055R000FE12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5 V |
Alternate Parts for RS0055R000FE12
This table gives cross-reference parts and alternative options found for RS0055R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0055R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS0055R000FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0055R000FE12 vs NS0055R000FB12 |
RS0055R000FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0055R000FE12 vs RS0055R000FS73 |
RS0055R000FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RS0055R000FE12 vs RS0055R000FB14 |
NS0055R000FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0055R000FE12 vs NS0055R000FS73 |
ALSR055R000FE07 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | RS0055R000FE12 vs ALSR055R000FE07 |
RS0055R000FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS0055R000FE12 vs RS0055R000FE73 |
RS0055R000FE12 | Vishay Intertechnologies | $1.9500 | Fixed Resistor, Wire Wound, 5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RS0055R000FE12 vs RS0055R000FE12 |
NS0055R000FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0055R000FE12 vs NS0055R000FS73 |
ALSR055R000FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | RS0055R000FE12 vs ALSR055R000FE12 |