-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9872
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 1Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RS-2415DZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $24.8700 | Buy Now |
DISTI #
945-2754-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
23 In Stock |
|
$17.4898 / $21.7000 | Buy Now |
DISTI #
919-RS-2415DZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 9-36Vin +/-15Vout RoHS: Compliant | 6 |
|
$17.7500 / $21.5400 | Buy Now |
DISTI #
72091122
|
RS | DC-DC Converter, SIP8 1kV reg, 4:12W,15V, +/-67mA, RS-S_D(Z) Series | RECOM Power Inc. RS-2415DZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6900 / $22.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks | 0 |
|
$16.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3100 / $22.9200 | Buy Now |
DISTI #
RS-2415DZ
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$19.4400 / $22.7100 | RFQ |
DISTI #
000000000006066134
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 9-36Vin +/-15Vout Min Qty: 1 | 0 |
|
$17.3000 / $19.6200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-36VDC +/-15VDC +/-67mA SIP8 | 0 |
|
$22.1525 / $23.7032 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-2415DZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-2415DZ
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for RS-2415DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-2415DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISU0224D15 | DC-DC Regulated Power Supply Module, | XP Power | RS-2415DZ vs ISU0224D15 |