-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9826
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Adjustable, Through Hole, 2 W, 15 V, 134 Ma Rohs Compliant: Yes |Recom Power RS-1215S/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 / $26.8600 | Buy Now |
DISTI #
945-2753-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3 In Stock |
|
$16.7778 / $20.8300 | Buy Now |
DISTI #
919-RS-1215S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout RoHS: Compliant | 172 |
|
$16.7700 / $20.8300 | Buy Now |
DISTI #
70052468
|
RS | 2W DC/DC-CONVERTER ECONOLINE SIP8 3KV REG 2:1 | RECOM Power Inc. RS-1215S/H3 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 / $19.7800 | RFQ |
|
Future Electronics | RS Series 15 V Single Output Through Hole DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks | 0 |
|
$16.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6100 / $21.9900 | Buy Now |
|
Quest Components | 10 |
|
$124.3720 / $146.3200 | Buy Now | |
DISTI #
RS-1215S/H3
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Iout: 134mA, SIP8 Min Qty: 1 | 0 |
|
$18.9600 / $21.8400 | RFQ |
DISTI #
000000000006066088
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout Min Qty: 1 | 0 |
|
$16.5900 / $18.8300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-18VDC 15VDC 134mA SIP8 | 0 |
|
$21.2795 / $22.7691 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-1215S/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-1215S/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |