Part Details for RS-014R05H0SMA10 by C&K
Overview of RS-014R05H0SMA10 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for RS-014R05H0SMA10
RS-014R05H0SMA10 CAD Models
RS-014R05H0SMA10 Part Data Attributes
|
RS-014R05H0SMA10
C&K
Buy Now
Datasheet
|
Compare Parts:
RS-014R05H0SMA10
C&K
KEYPAD SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GRAY | |
Actuator Material | PA | |
Actuator Travel | 0.25 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for RS-014R05H0SMA10
This table gives cross-reference parts and alternative options found for RS-014R05H0SMA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-014R05H0SMA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS641TM25SMTR2LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS641TM25SMTR2LFS |
PTS530GH055SMTRLFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS530GH055SMTRLFS |
DTS-61Y-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | RS-014R05H0SMA10 vs DTS-61Y-S-V-B |
PTS645TL132LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS645TL132LFS |
PTS645VM582LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS645SL95SMTR92LFS |
PTS641TP31SMTR2LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS641TP31SMTR2LFS |
PTS645TM132LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs PTS645TM132LFS |
DS1042-03-13KKR25010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | RS-014R05H0SMA10 vs DS1042-03-13KKR25010 |
KSH251J50LFS | KEYPAD SWITCH | C&K | RS-014R05H0SMA10 vs KSH251J50LFS |