Part Details for RRA22H3FBRNN by The Cherry Corporation
Overview of RRA22H3FBRNN by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRA22H3FBRNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15993730
|
Arrow Electronics | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2131 | Americas - 2 |
|
$1.1480 / $1.7618 | Buy Now |
|
Future Electronics | RR Series 10 A Non Lighted SPST On-Off Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.3200 / $1.3600 | Buy Now |
DISTI #
60860985
|
Verical | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2028 | Americas - 3200 |
|
$1.3412 / $1.8118 | Buy Now |
Part Details for RRA22H3FBRNN
RRA22H3FBRNN CAD Models
RRA22H3FBRNN Part Data Attributes
|
RRA22H3FBRNN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
RRA22H3FBRNN
The Cherry Corporation
Rocker Switch, SPST, Latched, Quick Connect Terminal, Round Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND TYPE | |
Additional Feature | ELECTRICAL RATINGS AVAILABLE FOR EN STANDARD ALSO | |
Body Breadth | 19.9 mm | |
Body Height | 18.2 mm | |
Body Length or Diameter | 21.36 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for RRA22H3FBRNN
This table gives cross-reference parts and alternative options found for RRA22H3FBRNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRA22H3FBRNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRA22L2BWBGN | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22L2BWBGN |
LRA22B2BEANN | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22B2BEANN |
LRA22B2GWAFS | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22B2GWAFS |
LRA22H2BBBHN | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22H2BBBHN |
LRA22H2BYRFS | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22H2BYRFS |
LRA22H2FBYHS | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22H2FBYHS |
LRA22L2BBWFS | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22L2BBWFS |
LRA22M2GBWGN | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22M2GBWGN |
LRA22M2EYYES | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22M2EYYES |
LRA22L2GBBFS | Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | The Cherry Corporation | RRA22H3FBRNN vs LRA22L2GBBFS |