-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4257
|
Newark | Diode, 500Ma, 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:500Ma, Diode Configuration:Dual Isolated, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:8A, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm RR274EA-400TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.1580 / $0.5410 | Buy Now |
DISTI #
RR274EA-400CT-ND
|
DigiKey | DIODE ARRAY GP 400V 500MA TSMD5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6116 In Stock |
|
$0.1124 / $0.5200 | Buy Now |
DISTI #
RR274EA-400TR
|
Avnet Americas | Diode 400V 0.5A 5-Pin TSMD T/R - Tape and Reel (Alt: RR274EA-400TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1299 | Buy Now |
DISTI #
755-RR274EA-400TR
|
Mouser Electronics | Rectifiers RECTIFIER 400V .5A RoHS: Compliant | 19124 |
|
$0.1190 / $0.5200 | Buy Now |
|
Future Electronics | RR274EA Series 400 V 500 mA Surface Mount Rectifier Diode - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
61582590
|
Verical | Rectifier Diode 400V 0.5A 5-Pin TSMD T/R Min Qty: 174 Package Multiple: 1 Date Code: 2206 | Americas - 32293 |
|
$0.1135 / $0.1800 | Buy Now |
DISTI #
69687298
|
Verical | Rectifier Diode 400V 0.5A 5-Pin TSMD T/R Min Qty: 424 Package Multiple: 1 Date Code: 2301 | Americas - 9956 |
|
$0.1629 / $0.1850 | Buy Now |
|
Quest Components | 7964 |
|
$0.1838 / $0.5250 | Buy Now | |
DISTI #
RR274EA-400TR
|
Avnet Americas | Diode 400V 0.5A 5-Pin TSMD T/R - Tape and Reel (Alt: RR274EA-400TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1299 | Buy Now |
|
Ameya Holding Limited | RR274EA Series 400 V 500 mA Surface Mount Rectifier Diode - SOT-23-5 Min Qty: 1 | 50-Authorized Distributor |
|
$0.1404 / $0.2387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR274EA-400TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR274EA-400TR
ROHM Semiconductor
Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |