-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1853
|
Newark | Rectifier, Dual, 0.5A, 400V, Sot-25, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):500Ma, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RR274EA-400FHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2330 / $0.6340 | Buy Now |
DISTI #
846-RR274EA-400FHTRCT-ND
|
DigiKey | DIODE ARRAY GP 400V 500MA TSMD5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2925 In Stock |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
RR274EA-400FHTR
|
Avnet Americas | Standard Recovery Diode, 400 V, 500 mA, Dual Isolated, 1.1 V, 8 A - Tape and Reel (Alt: RR274EA-400FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3379 / $0.3854 | Buy Now |
DISTI #
755-RR274EA-400FHTR
|
Mouser Electronics | Rectifiers RECTIFIER DIODE RoHS: Compliant | 4900 |
|
$0.3210 / $0.8800 | Buy Now |
|
Future Electronics | TSMD5 Rectifier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
62404206
|
Verical | Diode 400V 0.5A Automotive AEC-Q101 5-Pin TSMD T/R Min Qty: 268 Package Multiple: 1 Date Code: 2201 | Americas - 1615 |
|
$0.2733 / $0.2931 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.5A, 400V V(RRM), SILICON | 9668 |
|
$0.2536 / $0.7245 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.5A, 400V V(RRM), SILICON | 1314 |
|
$0.2620 / $0.6550 | Buy Now |
DISTI #
RR274EA-400FHTR
|
TTI | Rectifiers RECTIFIER DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
RR274EA-400FHTR
|
Avnet Americas | Standard Recovery Diode, 400 V, 500 mA, Dual Isolated, 1.1 V, 8 A - Tape and Reel (Alt: RR274EA-400FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3379 / $0.3854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR274EA-400FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR274EA-400FHTR
ROHM Semiconductor
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Forward Voltage-Max (VF) | 1.1 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES |