-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3948
|
Newark | Rectifier, Aec-Q101, 400V, 0.7A, Sod-123, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):700Ma, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RR264MM-400TFTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 / $0.5020 | Buy Now |
DISTI #
846-RR264MM-400TFTRCT-ND
|
DigiKey | DIODE GEN PURP 400V 700MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22924 In Stock |
|
$0.0800 / $0.5200 | Buy Now |
DISTI #
RR264MM-400TFTR
|
Avnet Americas | ROHRR264MM-400TFTR - Tape and Reel (Alt: RR264MM-400TFTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 | Buy Now |
DISTI #
755-RR264MM-400TFTR
|
Mouser Electronics | Rectifiers DIODE SWITCHING RoHS: Compliant | 16644 |
|
$0.0800 / $0.3800 | Buy Now |
|
Future Electronics | RR264MM Series 400 V 0.7 A Surface Mount Rectifying Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 18000Reel |
|
$0.0714 / $0.0797 | Buy Now |
|
Future Electronics | RR264MM Series 400 V 0.7 A Surface Mount Rectifying Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0791 / $0.0866 | Buy Now |
DISTI #
66364716
|
Verical | Rectifier Diode 400V 1A Automotive 2-Pin PMDU T/R Min Qty: 302 Package Multiple: 1 Date Code: 2206 | Americas - 13417 |
|
$0.0478 / $0.1035 | Buy Now |
DISTI #
65027814
|
Verical | Rectifier Diode 400V 1A Automotive 2-Pin PMDU T/R Min Qty: 878 Package Multiple: 1 Date Code: 2201 | Americas - 1187 |
|
$0.1695 | Buy Now |
DISTI #
77770462
|
Verical | Rectifier Diode 400V 1A Automotive 2-Pin PMDU T/R Min Qty: 878 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$0.1695 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.7A, 400V V(RRM), SILICON | 7446 |
|
$0.0603 / $0.1856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR264MM-400TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR264MM-400TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR264MM-400TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR264MM-400TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR264M-400TF | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RR264MM-400TFTR vs RR264M-400TF |