RR2632Q-3005-D
Thin Film Technology Corp (TFT)
Description: RESISTOR, THIN FILM, 0.25W, 0.5%, 50ppm, 30000000ohm, SURFACE MOUNT, 1210, CHIP

Overview of RR2632Q-3005-D by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HPH3-0055LD Coilcraft Inc General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
CST7030-050LB Coilcraft Inc Current Sense Transformer,
HP3-0055LB Coilcraft Inc General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

CAD Models for RR2632Q-3005-D by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR2632Q-3005-D by Thin Film Technology Corp (TFT)

RR2632Q-3005-D
Thin Film Technology Corp (TFT)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Resistance
30000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RR2632Q-3005-D
    Thin Film Technology Corp (TFT)
    RESISTOR, THIN FILM, 0.25W, 0.5%, 50ppm, 30000000ohm, SURFACE MOUNT, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR2632Q-3005-D by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR2632Q-3005-D by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RR2632Q-3005-D would you like to use for your alert(s)?
  • Please alert me when RR2632Q-3005-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR2632Q-3005-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR2632Q-3005-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR2632Q-3005-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR2632Q-3005-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR2632Q-3005-D by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: