Part Details for RR1632N1180B by Thin Film Technology Corp (TFT)
Overview of RR1632N1180B by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR1632N1180B
RR1632N1180B CAD Models
RR1632N1180B Part Data Attributes
|
RR1632N1180B
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR1632N1180B
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RR1632N1180B
This table gives cross-reference parts and alternative options found for RR1632N1180B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1632N1180B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR73C2B118RATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 118ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RR1632N1180B vs NR73C2B118RATD |
NR73C2B118RBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RR1632N1180B vs NR73C2B118RBTD |
TC0610B1180CE | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 118ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RR1632N1180B vs TC0610B1180CE |
RR1632N1180B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR1632N1180B vs RR1632N1180B-T1-LF |