Part Details for RR1220P1053MT1 by Susumu Co Ltd
Overview of RR1220P1053MT1 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR1220P1053MT1
RR1220P1053MT1 CAD Models
RR1220P1053MT1 Part Data Attributes:
|
RR1220P1053MT1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P1053MT1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 100V, 20% +/-Tol, -25,25ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 100 V |