RR1220P-6042-D
Description: Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805

Overview of RR1220P-6042-D by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68604-231HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100in) Pitch.
10136646-04212LF Amphenol Communications Solutions Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing.
68604-207HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for RR1220P-6042-D by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR1220P-6042-D by Cyntec Co Ltd

RR1220P-6042-D
Cyntec Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYNTEC CO LTD
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
RR1220(100OHM-100K)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
60400 Ω
Resistor Type
FIXED RESISTOR
Series
RR1220(100OHM-100K)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
-25,25 ppm/°C
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RR1220P-6042-D
    Cyntec Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805
    VS

Alternate Parts for RR1220P-6042-D

This table gives cross-reference parts and alternative options found for RR1220P-6042-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-6042-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAF05DT-6042Q Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RR1220P-6042-D vs FAF05DT-6042Q
RR1220P-6042-D-M Fixed Resistor, Metal Film, 0.1W, 60400ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Susumu Co Ltd RR1220P-6042-D vs RR1220P-6042-D-M
RR1220P6042D-C Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR1220P-6042-D vs RR1220P6042D-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1220P-6042-D by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1220P-6042-D by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of RR1220P-6042-D would you like to use for your alert(s)?
  • Please alert me when RR1220P-6042-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR1220P-6042-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1220P-6042-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR1220P-6042-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1220P-6042-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1220P-6042-D by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: