RR1220P-152-B-T5
Description: Fixed Resistor, Metal Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RR1220P-152-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD9152BCPZ Analog Devices 1.6 GSPS Dual IF-Class DAC(JES
AD9152BCPZRL Analog Devices 1.6 GSPS Dual IF-Class DAC wit
ADUM4152BRIZ Analog Devices 7 Ch, Isolator for SPI Interfa

Price & Stock for RR1220P-152-B-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 28K0990
Newark Res, Thin Film, 1K5, 0.1%, 0.1W, 0805, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR1220P-152-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 500 $0.1340
$0.1340 Buy Now
Quest Components FIXED RESISTOR, METAL FILM, 0.1W, 1500OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 1237
  • 1 $0.8000
  • 126 $0.4000
  • 501 $0.3200
$0.3200 / $0.8000 Buy Now

CAD Models for RR1220P-152-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR1220P-152-B-T5 by Susumu Co Ltd

RR1220P-152-B-T5
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
ULTRA-PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Series
RR1220P
Size Code
0805
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RR1220P-152-B-T5
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for RR1220P-152-B-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1220P-152-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1220P-152-B-T5 by Susumu Co Ltd

  • Please alert me when RR1220P-152-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR1220P-152-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1220P-152-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR1220P-152-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1220P-152-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1220P-152-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: