Part Details for RR122-2B22-511 by Coto Technology USA
Overview of RR122-2B22-511 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91302B22-EVZ | Renesas Electronics Corporation | ISL91302B Evaluation Board 1, 2+2 PMIC, WLCSP RoHS Compliant | |
95278-502B22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
133-812B-22D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 6 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for RR122-2B22-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7923
|
Newark | Tmr Digital Sensor, -40 To 85Deg C, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Redrock™ Tmr Series Rohs Compliant: Yes |Coto Technology RR122-2B22-511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.2050 | Buy Now |
DISTI #
12AJ7924
|
Newark | Tmr Digital Sensor, -40 To 85Deg C, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Redrock™ Tmr Series Rohs Compliant: Yes |Coto Technology RR122-2B22-511 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6600 | Buy Now |
DISTI #
306-RR122-2B22-511CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8520 In Stock |
|
$0.3375 / $1.0900 | Buy Now |
DISTI #
RR122-2B22-511
|
TME | Sensor: magnetic field, 1.7÷5.5VDC,3VDC, 10Hz, -40÷85°C, SOT23-3 Min Qty: 1 | 2952 |
|
$0.6000 / $0.8100 | Buy Now |
Part Details for RR122-2B22-511
RR122-2B22-511 CAD Models
RR122-2B22-511 Part Data Attributes
|
RR122-2B22-511
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR122-2B22-511
Coto Technology USA
Magnetoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |