Part Details for RR107M2DK20 by Man Yue Technology Holdings Ltd
Overview of RR107M2DK20 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RR107M2DK20
RR107M2DK20 CAD Models
RR107M2DK20 Part Data Attributes
|
RR107M2DK20
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RR107M2DK20
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RR(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1420 mA | |
Series | RR(200V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RR107M2DK20
This table gives cross-reference parts and alternative options found for RR107M2DK20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR107M2DK20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XS101M200V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RR107M2DK20 vs NRB-XS101M200V16X20F |
200BXC100MEFCCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR107M2DK20 vs 200BXC100MEFCCE16X20 |
EKLJ201ELL101ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR107M2DK20 vs EKLJ201ELL101ML20S |
EKLJ201EC5101ML20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR107M2DK20 vs EKLJ201EC5101ML20M |
NRB-XS101M200V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RR107M2DK20 vs NRB-XS101M200V16X20SP7.5LLF |
BL200V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | DECON | RR107M2DK20 vs BL200V101M |
EKLJ201EIJ101ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | RR107M2DK20 vs EKLJ201EIJ101ML20S |
NRB-XS101M200V16X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RR107M2DK20 vs NRB-XS101M200V16X20F3CF |
200BXC100MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | RR107M2DK20 vs 200BXC100MEFCSG16X20 |
200BXC100MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR107M2DK20 vs 200BXC100MEFCCC16X20 |