Part Details for RR106M2E by Man Yue Technology Holdings Ltd
Overview of RR106M2E by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RR106M2E
RR106M2E CAD Models
RR106M2E Part Data Attributes:
|
RR106M2E
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RR106M2E
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RR(250V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 320 mA | |
Series | RR(250V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RR106M2E
This table gives cross-reference parts and alternative options found for RR106M2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR106M2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250CFX10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2E vs 250CFX10MEFCKC10X16 |
250BXC10MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2E vs 250BXC10MKC10X16 |
250BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2E vs 250BXC10MEFCKC10X16 |
250BXC10MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2E vs 250BXC10MEFCCC10X16 |
2100MDM1016RTN7110 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | RR106M2E vs 2100MDM1016RTN7110 |
250BXC10MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2E vs 250BXC10MCE10X16 |
250CFX10MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2E vs 250CFX10MEFCCC10X16 |
250BXC10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2E vs 250BXC10MEFCCA10X16 |
250CFX10MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2E vs 250CFX10MEFCCE10X16 |
8100MDM1016RFN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | RR106M2E vs 8100MDM1016RFN211P |