Part Details for RR106M2DG16 by Man Yue Technology Holdings Ltd
Overview of RR106M2DG16 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RR106M2DG16
RR106M2DG16 CAD Models
RR106M2DG16 Part Data Attributes:
|
RR106M2DG16
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RR106M2DG16
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RR(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 320 mA | |
Series | RR(200V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RR106M2DG16
This table gives cross-reference parts and alternative options found for RR106M2DG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR106M2DG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MCM1016RYN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | RR106M2DG16 vs 2100MCM1016RYN911B |
BL2D106M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RR106M2DG16 vs BL2D106M10016SS |
200BXC10MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2DG16 vs 200BXC10MEFCCC10X16 |
200BXC10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2DG16 vs 200BXC10MEFCCA10X16 |
200CFX10MEFCT810X16 | CAP ALUM 10UF 20% 200V RADIAL | Rubycon Corporation | RR106M2DG16 vs 200CFX10MEFCT810X16 |
BL2D106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RR106M2DG16 vs BL2D106M10016CS |
200CFX10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RR106M2DG16 vs 200CFX10MEFCKC10X16 |
200BXA10MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2DG16 vs 200BXA10MCC10X16 |
200BXC10MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2DG16 vs 200BXC10MKC10X16 |
200BXA10MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2DG16 vs 200BXA10MCA10X16 |