Part Details for RR0306P472D-C by Thin Film Technology Corp (TFT)
Overview of RR0306P472D-C by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0306P472D-C
RR0306P472D-C CAD Models
RR0306P472D-C Part Data Attributes
|
RR0306P472D-C
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR0306P472D-C
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.229 mm | |
Package Length | 0.61 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.305 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RR0306P472D-C
This table gives cross-reference parts and alternative options found for RR0306P472D-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0306P472D-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC05T94.7K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | RR0306P472D-C vs RNC05T94.7K0.5%R |
RR0306P-472-D | Susumu Co Ltd | $0.0586 | Fixed Resistor, Metal Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RR0306P472D-C vs RR0306P-472-D |
RN731HLTB4701D25 | KOA Corporation | Check for Price | RES,SMT,THIN FILM,4.7K OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | RR0306P472D-C vs RN731HLTB4701D25 |
RN731HTTB4701D25 | KOA Corporation | Check for Price | RES,SMT,THIN FILM,4.7K OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | RR0306P472D-C vs RN731HTTB4701D25 |
RNCF05T94.7K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | RR0306P472D-C vs RNCF05T94.7K0.5%R |
PCF-W0201-03-4701-D-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | RR0306P472D-C vs PCF-W0201-03-4701-D-P-LT |
TFCR0201-20W-E-4701DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RR0306P472D-C vs TFCR0201-20W-E-4701DT |