RR0306P391D-C
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.05W, 390ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RR0306P391D-C by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RR0306P391D-C by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR0306P391D-C by Thin Film Technology Corp (TFT)

RR0306P391D-C
Thin Film Technology Corp (TFT)
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.229 mm
Package Length
0.61 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.305 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
15 V
Want to compare parts?
  1. RR0306P391D-C
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.05W, 390ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RR0306P391D-C

This table gives cross-reference parts and alternative options found for RR0306P391D-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0306P391D-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731HTTB3900D25 RES,SMT,THIN FILM,390 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE KOA Corporation RR0306P391D-C vs RN731HTTB3900D25
RR0306-P-391-D Fixed Resistor, Thin Film, 0.05W, 390ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201 Cyntec Co Ltd RR0306P391D-C vs RR0306-P-391-D
RR0306P-391-D Fixed Resistor, Metal Film, 0.05W, 390ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Susumu Co Ltd RR0306P391D-C vs RR0306P-391-D
TFCR0201-20W-E-3900DT Fixed Resistor, Thin Film, 0.05W, 390ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP VENKEL LTD RR0306P391D-C vs TFCR0201-20W-E-3900DT
RN731HLTB3900D25 RES,SMT,THIN FILM,390 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE KOA Corporation RR0306P391D-C vs RN731HLTB3900D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0306P391D-C by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0306P391D-C by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RR0306P391D-C would you like to use for your alert(s)?
  • Please alert me when RR0306P391D-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0306P391D-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0306P391D-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0306P391D-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0306P391D-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0306P391D-C by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: