Transistors
RQA0009TXDQS
Renesas Electronics Corporation
Description: 3.2A, 16V, N-CHANNEL, Si, POWER, MOSFET, SC-62, UPAK-3

Overview of RQA0009TXDQS by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RQA0009TXDQS#H1 Renesas Electronics Corporation N-Channel MOSFET

CAD Models for RQA0009TXDQS by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RQA0009TXDQS by Renesas Electronics Corporation

RQA0009TXDQS
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC-62
Package Description
SC-62, UPAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
5A002
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
16 V
Drain Current-Max (ID)
3.2 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-F3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. RQA0009TXDQS
    Renesas Electronics Corporation
    3.2A, 16V, N-CHANNEL, Si, POWER, MOSFET, SC-62, UPAK-3
    VS

Related Parts for RQA0009TXDQS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RQA0009TXDQS by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RQA0009TXDQS by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RQA0009TXDQS would you like to use for your alert(s)?
  • Please alert me when RQA0009TXDQS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RQA0009TXDQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RQA0009TXDQS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RQA0009TXDQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RQA0009TXDQS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RQA0009TXDQS by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: