Part Details for RQ73C2B105RBTDF by TE Connectivity
Overview of RQ73C2B105RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C2B105RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2179
|
Newark | Res, 105R, 0.1%, 0.4W, 1206, Thin Film, Resistance:105Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B105RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4550 / $0.5120 | Buy Now |
DISTI #
97AC2177
|
Newark | Res, 105R, 0.1%, 0.4W, 1206, Thin Film, Resistance:105Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B105RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6140 | Buy Now |
DISTI #
41-RQ73C2B105RBTDFTR-ND
|
DigiKey | RQ 1206 105R 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4817 | Buy Now |
DISTI #
9-2176383-9
|
Avnet Americas | Res Precision Thin Film 105Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 9-2176383-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3942 / $0.4451 | Buy Now |
DISTI #
279-RQ73C2B105RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 1206 105R 0.1% 10PPM | 0 |
|
$0.4310 / $1.2200 | Order Now |
|
Onlinecomponents.com | RQ 1206 105R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3517 / $0.4823 | Buy Now |
|
Master Electronics | RQ 1206 105R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3517 / $0.4823 | Buy Now |
Part Details for RQ73C2B105RBTDF
RQ73C2B105RBTDF CAD Models
RQ73C2B105RBTDF Part Data Attributes
|
RQ73C2B105RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2B105RBTDF
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RQ73C2B105RBTDF
This table gives cross-reference parts and alternative options found for RQ73C2B105RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C2B105RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ73C2B105RBTD | Fixed Resistor | TE Connectivity | RQ73C2B105RBTDF vs RQ73C2B105RBTD |