Part Details for RQ1V686M0811MTS by Samwha Electronics
Overview of RQ1V686M0811MTS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RQ1V686M0811MTS
RQ1V686M0811MTS CAD Models
RQ1V686M0811MTS Part Data Attributes
|
RQ1V686M0811MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RQ1V686M0811MTS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Manufacturer Series | RQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for RQ1V686M0811MTS
This table gives cross-reference parts and alternative options found for RQ1V686M0811MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ1V686M0811MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1V680MET | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RQ1V686M0811MTS vs UPM1V680MET |
NRSX680M35V6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RQ1V686M0811MTS vs NRSX680M35V6.3X11 |
1RF1VWB686MRP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RQ1V686M0811MTS vs 1RF1VWB686MRP10016 |
UPL1V680MEH1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RQ1V686M0811MTS vs UPL1V680MEH1TA |
686JWL035M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | RQ1V686M0811MTS vs 686JWL035M |
CEDFM1V680M5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RQ1V686M0811MTS vs CEDFM1V680M5 |
RE35V680MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | RQ1V686M0811MTS vs RE35V680MTA8X16 |
UPJ1V680MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RQ1V686M0811MTS vs UPJ1V680MED1TE |
1RX1VNB686MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RQ1V686M0811MTS vs 1RX1VNB686MCS0811M |
B41042A7686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RQ1V686M0811MTS vs B41042A7686M002 |