-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 4A, 1400kHz Switching Freq-Max, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ9392
|
Newark | Dc-Dc Converter, 1 To 7V, 4A, Power Supply Applications:-, Dc/Dc Converter Type:Module, Output Power Max:28W, Output Voltage Min:1V, Output Voltage Max:7V, Output Current Max:4A, Dc/Dc Converter Output Type:Adjustable, Height:4Mmrohs Compliant: Yes |Recom Power RPX-4.0-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $7.4000 | Buy Now |
DISTI #
945-RPX-4.0-RCT-ND
|
DigiKey | DC DC CONVERTER 1-7V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9255 In Stock |
|
$5.7126 / $7.1400 | Buy Now |
DISTI #
919-RPX-4.0-R
|
Mouser Electronics | Non-Isolated DC/DC Converters 2W 3.8-36Vin 5Vout 4A Tape RoHS: Compliant | 6557 |
|
$5.3200 / $7.1300 | Buy Now |
DISTI #
E02:0323_17064022
|
Arrow Electronics | Module DC-DC 1-OUT 1V to 7V 4A 14-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2342 | Europe - 1500 |
|
$5.1888 / $5.4117 | Buy Now |
DISTI #
73561751
|
RS | DC-DC-Converter, 4A, 3.8-36Vin, 5Vout, Regulated, QFN, RPX-4.0 Series | RECOM Power Inc. RPX-4.0-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 / $6.9000 | RFQ |
|
Future Electronics | 1 Output 1 to 7 V 4 A 3.8 to 36 V Input Non-Isolated PoL Module DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Reel | 500Reel |
|
$4.8300 / $4.9900 | Buy Now |
|
Onlinecomponents.com | 4A - DC-DC Converter - Input: 3.8 to 36 VDC - Output: 1 to 7 VDC - SMD - Regulated - Tape&Reel - 80000272 RoHS: Compliant |
500 In Stock |
|
$5.0100 / $10.9900 | Buy Now |
DISTI #
78453320
|
Verical | Module DC-DC 1-OUT 1V to 7V 4A 14-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2342 | Americas - 1500 |
|
$5.1832 / $5.4059 | Buy Now |
DISTI #
69201427
|
Verical | Module DC-DC 1-OUT 1V to 7V 4A 14-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 500 |
|
$8.3980 / $14.2870 | Buy Now |
DISTI #
71239497
|
Verical | Module DC-DC 1-OUT 1V to 7V 4A 14-Pin QFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2319 | Americas - 439 |
|
$5.7750 / $5.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPX-4.0-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPX-4.0-R
RECOM Power Inc
Switching Regulator, 4A, 1400kHz Switching Freq-Max, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | 0.725 & 0.975 PITCH ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-N14 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5 mm |