-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RPX-0.5Q-CT-ND
|
DigiKey | 0.5A DC/DC-CONVERTER 'INNOLINE' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$4.5814 / $5.7300 | Buy Now |
DISTI #
919-RPX-0.5Q-CT
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.5W 4-36Vin 5Vout 0.5A RoHS: Compliant | 89 |
|
$4.4100 / $5.7200 | Buy Now |
|
Future Electronics | 0.5A DC/DC-Converter INNOLINE SMD reg RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.9800 / $5.5300 | Buy Now |
|
Onlinecomponents.com | 0.5A DC/DC-Converter - In: 4 to 36 VDC - Out: 0.8 to 34 VDC - SMD - Regulated - Bulk RoHS: Compliant | 0 |
|
$4.1400 / $6.2300 | Buy Now |
DISTI #
69064012
|
Verical | Module DC-DC 1-OUT 0.8V to 34V 0.5A 3.9W 17-Pin QFN Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2205 | Americas - 10 |
|
$4.5125 / $4.6375 | Buy Now |
DISTI #
RPX-0.5Q-CT
|
TME | Converter: DC/DC, Uin: 4÷36V, Uout: 800mVDC÷34VDC, Iout: 500mA, SMT Min Qty: 1 | 47 |
|
$4.5800 / $6.0300 | Buy Now |
DISTI #
000000000006358328
|
Sager | Non-Isolated DC/DC Converters 2.5W 4-36Vin 5Vout 0.5A Min Qty: 1 | 30 |
|
$4.1000 / $4.2600 | Buy Now |
DISTI #
C1S618500610771
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 10 |
|
$3.6100 / $3.7100 | Buy Now |
|
New Advantage Corporation | DC/DC CONV 4-36VDC 0.8-34VDC 500mA QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$12.5300 / $13.4200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 4-36VDC 0.8-34VDC 500mA QFN | 40 |
|
$5.3549 / $5.8903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy