There are no models available for this part yet.
Overview of RPS100E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RPS100E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5924
|
Newark | Rheostat, Wirewound, 100 Ohm, 225W, Track Resistance:100Ohm, Power Rating:225W, Product Range:Rps Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RPS100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.8500 / $426.0700 | Buy Now | |
DISTI #
RPS100E-ND
|
DigiKey | POT 100 OHM 225W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.6340 | Buy Now | |
DISTI #
588-RPS100E
|
Mouser Electronics | Rheostats 225watt 100ohm 1300V Std Shaft RoHS: Compliant | 0 |
|
$421.3700 / $433.4000 | Order Now | |
DISTI #
70022544
|
RS | Rheostat, Rest 100 Ohms, Wirewound, Pwr-Rtg 225W, Panel, Dia 5In, Open, Vol 1300V | Ohmite RPS100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$415.8600 / $452.0200 | RFQ | |
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$351.6500 / $498.5100 | Buy Now | ||
Master Electronics | Res Wirewound Rheostat 100 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$351.6500 / $498.5100 | Buy Now |
CAD Models for RPS100E by Ohmite Mfg Co
Part Data Attributes for RPS100E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Open Core
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
127 mm
|
Package Length
|
53.98 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
225 W
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
310 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Related Parts for RPS100E
-
PPTC042LFBN-RCHeaders and Edge Type Connectors
-
MAD1107PRectifier Diodes
-
R2E225-BD92-09Fans/Blowers
-
0302CS-7N4XJLWFixed Inductors
-
OPA454AIDDAROperational Amplifiers
-
MK60FN1M0VLQ12Microcontrollers
-
2SA1162-GRSmall Signal Bipolar Transistors
-
RNC55H2003FMMetal Film Resistors
-
CCG30-24-05SPower Supply Modules