There are no models available for this part yet.
Overview of RPS0250AH5602KB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPS0250AH5602KB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M0610
|
Newark | Rps 250A H 56K 10% Bo15 E /Box |Vishay RPS0250AH5602KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.2600 / $110.0600 | Buy Now | |
DISTI #
RPS0250AH5602KB
|
Avnet Americas | Resistor, 56 kOhm, ± 10%, 250 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RPS0250AH5602KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$97.5700 / $110.0590 | Buy Now | |
DISTI #
RPS0250AH5602KB
|
Avnet Abacus | Resistor, 56 kOhm, � 10%, 250 W, Thick Film, Power, Screw (Alt: RPS0250AH5602KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RPS0250AH5602KB by Vishay Intertechnologies
Part Data Attributes for RPS0250AH5602KB by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
28 mm
|
Package Length
|
73 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
60 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
250 W
|
Rated Temperature
|
25 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|
Working Voltage
|
5000 V
|
Alternate Parts for RPS0250AH5602KB
This table gives cross-reference parts and alternative options found for RPS0250AH5602KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0250AH5602KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPS0250AL5602KB | Fixed Resistor, Metal Glaze/thick Film, 250W, 56000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | RPS0250AH5602KB vs RPS0250AL5602KB |
RPS0250AH5602KN | Fixed Resistor, Metal Glaze/thick Film, 250W, 56000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | RPS0250AH5602KB vs RPS0250AH5602KN |