Part Details for RPS-65-7.5 by Mean Well
Overview of RPS-65-7.5 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-65-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7291
|
Newark | Power Supply, Ac-Dc, 7.5V, 8A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:7.5V Rohs Compliant: Yes |Mean Well RPS-65-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.1100 / $26.4600 | Buy Now |
DISTI #
1866-5452-ND
|
DigiKey | AC/DC CONVERTER 7.5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$15.3596 / $17.3100 | Buy Now |
DISTI #
RPS-65-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 8.8A 60W - Boxed Product (Development Kits) (Alt: RPS-65-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
709-RPS65-7.5
|
Mouser Electronics | Switching Power Supplies 65W 7.5V 80-264Vac 2xMOPP Class II RoHS: Compliant | 9 |
|
$15.8300 / $17.0800 | Buy Now |
DISTI #
70879794
|
RS | Power Supply, AC-DC, Open Frame,65W,7.5V,8A Med,80-264V In, RPS-65 Series | MEAN WELL RPS-65-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6000 / $17.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@10A - 50W - Medical RoHS: Compliant | 5 Factory Stock |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
RPS-65-7.5
|
TME | Power supply: switching, open, 60W, 80÷264VAC, OUT: 1, Uout: 7.5VDC Min Qty: 1 | 31 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
000000000005417487
|
Sager | Switching Power Supplies 65W 7.5V 80-264Vac 2xMOPP Class II Min Qty: 1 | 0 |
|
$13.8000 / $15.6000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@10A - 50W - Medical RoHS: Compliant | 5 Factory Stock |
|
$13.8000 / $15.6000 | Buy Now |
Part Details for RPS-65-7.5
RPS-65-7.5 CAD Models
RPS-65-7.5 Part Data Attributes
|
RPS-65-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-65-7.5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |