Part Details for RPS-30-3.3 by Mean Well
Overview of RPS-30-3.3 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RPS-30-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7274
|
Newark | Power Supply, Ac-Dc, 3.3V, 6A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):19.8W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:3.3V Rohs Compliant: Yes |Mean Well RPS-30-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.6200 | Buy Now |
DISTI #
1866-5436-ND
|
DigiKey | AC/DC CONVERTER 3.3V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$12.4704 / $14.0500 | Buy Now |
DISTI #
RPS-30-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 6.6A 19.8W - Boxed Product (Development Kits) (Alt: RPS-30-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
709-RPS30-3.3
|
Mouser Electronics | Switching Power Supplies 30W 3.3V 80-264Vac 2xMOPP Class II RoHS: Compliant | 99 |
|
$12.5900 / $13.3700 | Buy Now |
DISTI #
70879785
|
RS | Power Supply, AC-DC, Open Frame,30W,3.3V,6A Med,80-264V In, RPS-30 Series | MEAN WELL RPS-30-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $14.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$12.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@6.6A - 19.8W - Medical RoHS: Compliant | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
000000000005404079
|
Sager | Switching Power Supplies 30W 3.3V 80-264Vac 2xMOPP Class II Min Qty: 1 | 0 |
|
$11.1000 / $12.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@6.6A - 19.8W - Medical RoHS: Compliant | 0 |
|
$11.1000 / $12.5000 | Buy Now |
Part Details for RPS-30-3.3
RPS-30-3.3 CAD Models
RPS-30-3.3 Part Data Attributes
|
RPS-30-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-30-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |