There are no models available for this part yet.
Overview of RPS-120S-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPS-120S-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6880
|
Newark | Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Mean Well RPS-120S-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $50.3700 | Buy Now | |
DISTI #
1866-RPS-120S-15-ND
|
DigiKey | AC/DC CONVERTER 15V 114W Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$30.9968 / $34.0000 | Buy Now | |
DISTI #
RPS-120S-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 114W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120S-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$27.7000 / $31.4000 | Buy Now | |
DISTI #
709-RPS-120S-15
|
Mouser Electronics | Switching Power Supplies 114W 15V 7.6A 2x3 Medical RoHS: Compliant | 0 |
|
$32.8300 / $36.0200 | Order Now | |
DISTI #
71807815
|
RS | Power Supply, AC-DC, Open Frame, Medical, 120W, 15V@7.6A, 80-264V In | MEAN WELL RPS-120S-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$33.5000 / $36.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$32.0000 | Buy Now | ||
Onlinecomponents.com | 120W Medical Power Supply - 15VDC 7.6A - Input 80~264 VAC - 3"x2" Open Frame RoHS: Compliant | 0 |
|
$27.7000 / $31.4000 | Buy Now | ||
Ameya Holding Limited | Min Qty: 1 | 33 |
|
$35.9632 / $39.0900 | Buy Now | ||
DISTI #
000000000006039969
|
Sager | Switching Power Supplies 114W 15V 7.6A 2x3 Medical Min Qty: 1 | 0 |
|
$27.7200 / $31.3500 | Buy Now | |
Master Electronics | 120W Medical Power Supply - 15VDC 7.6A - Input 80~264 VAC - 3"x2" Open Frame RoHS: Compliant | 0 |
|
$27.7000 / $31.4000 | Buy Now |
CAD Models for RPS-120S-15 by Mean Well
Part Data Attributes for RPS-120S-15 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|