-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9067
|
Newark | Photointerrupter Reflective Phototransistor 4-Pin Rohs Compliant: Yes |Rohm RPR-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$0.6990 / $0.7090 | Buy Now |
DISTI #
846-RPR-220-ND
|
DigiKey | PHOTOINTERRUPTER REFL 6MM 800NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13692 In Stock |
|
$0.8211 / $2.0200 | Buy Now |
DISTI #
RPR-220
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: RPR-220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 445 |
|
$0.6685 / $0.7083 | Buy Now |
DISTI #
755-RPR-220
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output PHOTO SENSOR DISTANCE 6mm RoHS: Compliant | 3181 |
|
$0.7770 / $1.6700 | Buy Now |
|
Future Electronics | General Size 50 mA 30 V 800 nm Through Hole Reflective Photosensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 15693Bag |
|
$0.7000 / $0.8550 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 10482 |
|
$0.9450 / $2.5200 | Buy Now |
DISTI #
RPR-220
|
TTI | Optical Switches, Reflective, Phototransistor Output PHOTO SENSOR DISTANCE 6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 7400 In Stock |
|
$0.7200 / $0.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 500-Authorized Distributor |
|
$0.9720 / $1.9700 | Buy Now |
DISTI #
RPR-220
|
Avnet Asia | Photointerrupter Reflective Phototransistor 4-Pin (Alt: RPR-220) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RPR-220
|
Avnet Silica | Photointerrupter Reflective Phototransistor 4-Pin (Alt: RPR-220) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPR-220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPR-220
ROHM Semiconductor
Diffuse Photoelectric Sensor, 6mm Min, 6mm Max, 0.08-0.80mA, 1-Channel, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Response Time | 10 µs | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
VCEsat-Max | 0.3 V |