Part Details for RPM-675CBR-S by ROHM Semiconductor
Overview of RPM-675CBR-S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for RPM-675CBR-S
RPM-675CBR-S CAD Models
RPM-675CBR-S Part Data Attributes
|
RPM-675CBR-S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPM-675CBR-S
ROHM Semiconductor
Logic IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | SIDE VIEW | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | OVAL | |
Supply Voltage-Min | 5 V |
Alternate Parts for RPM-675CBR-S
This table gives cross-reference parts and alternative options found for RPM-675CBR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPM-675CBR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPM-637CBR-S | Logic IC Output Optocoupler, 1-Channel | ROHM Semiconductor | RPM-675CBR-S vs RPM-637CBR-S |