Part Details for RPIG96U39VRB-2 by Amphenol FCi
Overview of RPIG96U39VRB-2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPIG96U39VRB-2
RPIG96U39VRB-2 CAD Models
RPIG96U39VRB-2 Part Data Attributes
|
RPIG96U39VRB-2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
RPIG96U39VRB-2
Amphenol FCi
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RPIG96U39VRB-2
This table gives cross-reference parts and alternative options found for RPIG96U39VRB-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPIG96U39VRB-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPIG96U39VRD-3 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPIG96U39VRB-2 vs RPIG96U39VRD-3 |
V42254-B2200-R968P | CONNECTOR, 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RPIG96U39VRB-2 vs V42254-B2200-R968P |
V42254-B2200-R968P | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RPIG96U39VRB-2 vs V42254-B2200-R968P |
RPIG96U39VRB-3 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPIG96U39VRB-2 vs RPIG96U39VRB-3 |
RPIG96U38VRD-2 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPIG96U39VRB-2 vs RPIG96U38VRD-2 |
RPIG96U39VRB-4 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPIG96U39VRB-2 vs RPIG96U39VRB-4 |
RPIG96U38VRD-1 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPIG96U39VRB-2 vs RPIG96U38VRD-1 |
RPIG96U38VRD-4 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPIG96U39VRB-2 vs RPIG96U38VRD-4 |
1-1393638-3 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | RPIG96U39VRB-2 vs 1-1393638-3 |
RPIG96U39VRB-1 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPIG96U39VRB-2 vs RPIG96U39VRB-1 |