Part Details for RPGW35K8451FB by Kamaya Inc
Overview of RPGW35K8451FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW35K8451FB
RPGW35K8451FB CAD Models
RPGW35K8451FB Part Data Attributes
|
RPGW35K8451FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW35K8451FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPGW35K8451FB
This table gives cross-reference parts and alternative options found for RPGW35K8451FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW35K8451FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FHA--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPGW35K8451FB vs CR-10FHA--8K45 |
RPC1210FT8K45-HP | Fixed Resistor, Thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPGW35K8451FB vs RPC1210FT8K45-HP |
CR-10FH7--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPGW35K8451FB vs CR-10FH7--8K45 |
HPCR1210-W-8451FT | Fixed Resistor, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RPGW35K8451FB vs HPCR1210-W-8451FT |
NRCPH25F8451TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPGW35K8451FB vs NRCPH25F8451TRQYF |
RMCH35K8451FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K8451FB vs RMCH35K8451FB |
RPCH35K8451FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K8451FB vs RPCH35K8451FTE |
HP0734F8451T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RPGW35K8451FB vs HP0734F8451T5E |
HP0734F8451TCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RPGW35K8451FB vs HP0734F8451TCE |
PWR14F8451TEQ | Fixed Resistor, 0.75W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPGW35K8451FB vs PWR14F8451TEQ |